

S5-470RF1 | ||
---|---|---|
Digi-Key Part Number | 696-1263-2-ND - Tape & Reel (TR) 696-1263-1-ND - Cut Tape (CT) 696-1263-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S5-470RF1 | |
Description | RES SMD 470 OHM 1% 4W 8230 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 470 Ohms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.819" L x 0.296" W (20.80mm x 7.50mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | RoHS Certfiicate |
Featured Product | High-Pulse Wirewound Resistors |
PCN Assembly/Origin | S,SL Series MSL-1 08/Aug/2018 |
HTML Datasheet | Resistor Technology Brochure |
EDA Models | S5-470RF1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $2.50300 | $25.03 |
25 | $2.32040 | $58.01 |
50 | $2.18400 | $109.20 |
100 | $1.91100 | $191.10 |
250 | $1.63800 | $409.50 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.36502 | $682.51 |
1,000 | $1.18301 | $1,183.01 |
2,500 | $1.16026 | $2,900.65 |
5,000 | $1.14661 | $5,733.05 |
Attribute | Description |
---|---|
Other Names | S-5-470FDKR 696-1263-2 S-5-470FDKR-ND S-5-470FCT-ND 696-1263-1 S-5-470FTR-ND 696-1263-6 S-5-470FCT S-5 470 OHM 1% S-5-470FTR S5470OHM1 |
Standard Package | 500 |