S-5 470 OHM 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-5 470 OHM 1%
S Series Bottom
S Series Footprint

S5-0R01F3

Digi-Key Part Number
696-1253-2-ND - Tape & Reel (TR)
696-1253-1-ND - Cut Tape (CT)
696-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5-0R01F3
Description
RES 0.01 OHM 1% 4W 8230
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10 mOhms ±1% 4W Chip Resistor 8230 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.819" L x 0.296" W (20.80mm x 7.50mm)
Height - Seated (Max)
0.319" (8.10mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0080
California Prop 65
Warning Information
4,334 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.82000$2.82
10$2.50300$25.03
25$2.32040$58.01
50$2.18400$109.20
100$1.91100$191.10
250$1.63800$409.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.36502$682.51
1,000$1.18301$1,183.01
2,500$1.16026$2,900.65
5,000$1.14661$5,733.05
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
S-5 0.010 OHM 1%
S-5-0.010FTR
696-1253-1
696-1253-2
S-5-0.010FCT
S-5-0.010FCT-ND
S50010OHM1
696-1253-6
S-5-0.010FDKR
S-5-0.010FDKR-ND
S-5-0.010FTR-ND
Standard Package500