

S4-150RF1 | ||
---|---|---|
Digi-Key Part Number | 696-1246-2-ND - Tape & Reel (TR) 696-1246-1-ND - Cut Tape (CT) 696-1246-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S4-150RF1 | |
Description | RES SMD 150 OHM 1% 2W 4525 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | RoHS Certfiicate |
Featured Product | High-Pulse Wirewound Resistors |
PCN Assembly/Origin | S,SL Series MSL-1 08/Aug/2018 |
HTML Datasheet | Resistor Technology Brochure |
EDA Models | S4-150RF1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.50300 | $15.03 |
25 | $1.39320 | $34.83 |
50 | $1.31140 | $65.57 |
100 | $1.14750 | $114.75 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $0.98352 | $245.88 |
500 | $0.81962 | $409.81 |
750 | $0.76497 | $573.73 |
1,250 | $0.71034 | $887.92 |
2,500 | $0.69667 | $1,741.67 |
6,250 | $0.68848 | $4,303.00 |
12,500 | $0.67625 | $8,453.12 |
Attribute | Description |
---|---|
Other Names | S-4-150FTR S4150OHM1 S-4-150FTR-ND S-4-150FCT S-4-150FDKR-ND 696-1246-1 696-1246-2 S-4-150FCT-ND 696-1246-6 S-4-150FDKR |
Standard Package | 250 |