

S3-150RF1 | ||
---|---|---|
Digi-Key Part Number | 696-1224-2-ND - Tape & Reel (TR) 696-1224-1-ND - Cut Tape (CT) 696-1224-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S3-150RF1 | |
Description | RES SMD 150 OHM 1% 3W 6327 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 150 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | RoHS Certfiicate |
Featured Product | High-Pulse Wirewound Resistors |
PCN Assembly/Origin | S,SL Series MSL-1 08/Aug/2018 |
HTML Datasheet | Resistor Technology Brochure |
EDA Models | S3-150RF1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.82500 | $18.25 |
25 | $1.69200 | $42.30 |
50 | $1.59260 | $79.63 |
100 | $1.39350 | $139.35 |
250 | $1.19444 | $298.61 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.99536 | $497.68 |
1,000 | $0.86264 | $862.64 |
2,500 | $0.84605 | $2,115.12 |
5,000 | $0.83610 | $4,180.50 |
Attribute | Description |
---|---|
Other Names | S-3-150FDKR S-3-150FCT S-3-150FTR S-3-150FDKR-ND 696-1224-1 696-1224-2 S-3-150FTR-ND S3150OHM1 S-3-150FCT-ND 696-1224-6 |
Standard Package | 500 |