

S2-100RF1 | ||
---|---|---|
Digi-Key Part Number | 696-1202-2-ND - Tape & Reel (TR) 696-1202-1-ND - Cut Tape (CT) 696-1202-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S2-100RF1 | |
Description | RES SMD 100 OHM 1% 1W 2615 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | RoHS Certfiicate |
Featured Product | High-Pulse Wirewound Resistors |
PCN Assembly/Origin | S,SL Series MSL-1 08/Aug/2018 |
HTML Datasheet | Resistor Technology Brochure |
EDA Models | S2-100RF1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.65000 | $16.50 |
25 | $1.53000 | $38.25 |
50 | $1.43980 | $71.99 |
100 | $1.25990 | $125.99 |
250 | $1.07988 | $269.97 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $0.89992 | $539.95 |
1,200 | $0.77993 | $935.92 |
3,000 | $0.76492 | $2,294.76 |
6,000 | $0.75593 | $4,535.58 |
Attribute | Description |
---|---|
Other Names | S2100OHM1 696-1202-6 S-2-100FDKR S-2-100FDKR-ND 696-1202-2 S-2-100FTR-ND 696-1202-1 S-2-100FCT S-2-100FCT-ND S-2-100FTR |
Standard Package | 600 |