2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512C0R05F

Digi-Key Part Number
696-1678-2-ND - Tape & Reel (TR)
696-1678-1-ND - Cut Tape (CT)
696-1678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR2512C0R05F
Description
RES 0.05 OHM 1% 3W 2512
Detailed Description
50 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Riedon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Resistance
50 mOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Element
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
Additional Resources
AttributeDescription
Other Names
696-1678-1
696-1678-2
696-1678-6
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CSRL3-0R05F8Riedon5,465696-1841-1-ND$0.67000Direct