PF2203-50KF1

DigiKey Part Number
696-1175-ND
Manufacturer
Manufacturer Product Number
PF2203-50KF1
Description
RES 50K OHM 1% 35W TO220
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
50 kOhms ±1% 35W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thin Film
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.22000$5.22
10$3.46800$34.68
50$2.59200$129.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.