
RTQ6050GF | |
---|---|
DigiKey Part Number | 1028-RTQ6050GFTR-ND - Tape & Reel (TR) 1028-RTQ6050GFCT-ND - Cut Tape (CT) 1028-RTQ6050GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6050GF |
Description | CURRENT MONITOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.9V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.10000 | $2,750.00 |