RTQ2569-90GQW-QA

DigiKey Part Number
1028-RTQ2569-90GQW-QATR-ND - Tape & Reel (TR)
1028-RTQ2569-90GQW-QACT-ND - Cut Tape (CT)
1028-RTQ2569-90GQW-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2569-90GQW-QA
Description
IC REG LINEAR 9V 200MA 8-WDFN-EL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WDFN-EL (3x3)
Datasheet
 Datasheet
EDA/CAD Models
RTQ2569-90GQW-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 10mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN-EL (3x3)
Base Product Number
In-Stock: 1,376
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.54675$820.12
3,000$0.50481$1,514.43
4,500$0.48351$2,175.80
7,500$0.47500$3,562.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.80500$8.05
25$0.72800$18.20
100$0.64270$64.27
250$0.60208$150.52
500$0.57756$288.78
Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.21900$12.19
25$1.03600$25.90
100$0.82920$82.92
250$0.72832$182.08
500$0.66666$333.33
* All Digi-Reel orders will add a $7.00 reeling fee.