
RTQ2569-80GQW-QA | |
---|---|
DigiKey Part Number | 1028-RTQ2569-80GQW-QATR-ND - Tape & Reel (TR) 1028-RTQ2569-80GQW-QACT-ND - Cut Tape (CT) 1028-RTQ2569-80GQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2569-80GQW-QA |
Description | IC REG LINEAR 8V 200MA 8-WDFN-EL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WDFN-EL (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN-EL (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.21800 | $12.18 |
25 | $1.02400 | $25.60 |
100 | $0.80460 | $80.46 |
250 | $0.69680 | $174.20 |
500 | $0.63050 | $315.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.54675 | $820.12 |
3,000 | $0.50481 | $1,514.43 |
4,500 | $0.48351 | $2,175.80 |
7,500 | $0.47500 | $3,562.50 |