RTQ2130BGQW-QT | |
---|---|
DigiKey Part Number | 1028-RTQ2130BGQW-QTTR-ND - Tape & Reel (TR) 1028-RTQ2130BGQW-QTCT-ND - Cut Tape (CT) 1028-RTQ2130BGQW-QTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2130BGQW-QT |
Description | IC REG BUCK ADJ 700MA 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 700mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN-SL (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $1.80700 | $18.07 |
25 | $1.53320 | $38.33 |
100 | $1.22290 | $122.29 |
250 | $1.07060 | $267.65 |
500 | $0.97688 | $488.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.85850 | $1,287.75 |
3,000 | $0.81250 | $2,437.50 |