RT9614AGQW

DigiKey Part Number
1028-RT9614AGQWTR-ND - Tape & Reel (TR)
1028-RT9614AGQWCT-ND - Cut Tape (CT)
1028-RT9614AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9614AGQW
Description
IC BUCK MOSFET DRVR WDFN-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.5V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WDFN (3x3)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.73300$7.33
25$0.68880$17.22
100$0.56220$56.22
250$0.52216$130.54
500$0.44440$222.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35552$533.28
3,000$0.32219$966.57
7,500$0.29997$2,249.78
10,500$0.28886$3,033.03
Manufacturers Standard Package