RT9470DWSC | |
---|---|
DigiKey Part Number | 1028-RT9470DWSCTR-ND - Tape & Reel (TR) 1028-RT9470DWSCCT-ND - Cut Tape (CT) 1028-RT9470DWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9470DWSC |
Description | IC BATT CHG LI-ION 1CELL 30WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLCSP (2.1x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.7V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.1x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.81300 | $28.13 |
25 | $2.43800 | $60.95 |
100 | $2.01710 | $201.71 |
250 | $1.81256 | $453.14 |
500 | $1.68778 | $843.89 |
1,000 | $1.58409 | $1,584.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24799 | $3,743.97 |
6,000 | $1.19053 | $7,143.18 |