RT9468GQW | |
---|---|
DigiKey Part Number | RT9468GQWTR-ND - Tape & Reel (TR) RT9468GQWCT-ND - Cut Tape (CT) RT9468GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9468GQW |
Description | IC BATT CHG LI-ION 1CELL 32WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $3.98700 | $39.87 |
25 | $3.44800 | $86.20 |
100 | $2.83870 | $283.87 |
250 | $2.53948 | $634.87 |
500 | $2.35540 | $1,177.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.31500 | $3,472.50 |