
RT9285CGQW | ||
---|---|---|
Digi-Key Part Number | 1028-1186-2-ND - Tape & Reel (TR) 1028-1186-1-ND - Cut Tape (CT) 1028-1186-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9285CGQW | |
Description | IC LED DRV RGLTR PWM 400MA 8WDFN | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-WDFN (2x2) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Richtek USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $1.03700 | $10.37 |
25 | $0.98400 | $24.60 |
Attribute | Description |
---|---|
Other Names | 1028-1186-6 1028-1186-2 1028-1186-1 -RT9285CGQW |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPS61060DRBR | Texas Instruments | 27,771 | 296-17500-1-ND | $1.54000 | Similar |
TPS61161DRVR | Texas Instruments | 36,305 | 296-22943-1-ND | $1.35000 | Similar |
LT1932ES6#TRPBF | Analog Devices Inc. | 6,334 | LT1932ES6#TRPBFCT-ND | $5.75000 | Similar |
LT3491EDC#TRPBF | Analog Devices Inc. | 482 | LT3491EDC#TRPBFCT-ND | $4.26000 | Similar |
MIC3287YD5-TR | Microchip Technology | 2,998 | 576-1755-1-ND | $1.01000 | Similar |