RT9078-15GJ5 | |
---|---|
DigiKey Part Number | 1028-RT9078-15GJ5TR-ND - Tape & Reel (TR) 1028-RT9078-15GJ5CT-ND - Cut Tape (CT) 1028-RT9078-15GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-15GJ5 |
Description | IC REG LIN 1.5V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.87000 | $0.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.54100 | $5.41 |
25 | $0.45240 | $11.31 |
100 | $0.35190 | $35.19 |
250 | $0.30256 | $75.64 |
500 | $0.27226 | $136.13 |
1,000 | $0.24698 | $246.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11739 | $352.17 |
6,000 | $0.10757 | $645.42 |
9,000 | $0.10261 | $923.49 |
15,000 | $0.09707 | $1,456.05 |
21,000 | $0.09382 | $1,970.22 |
30,000 | $0.09067 | $2,720.10 |
75,000 | $0.08384 | $6,288.00 |