RT9059-15GQW | |
---|---|
DigiKey Part Number | 1028-RT9059-15GQWTR-ND - Tape & Reel (TR) 1028-RT9059-15GQWCT-ND - Cut Tape (CT) 1028-RT9059-15GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9059-15GQW |
Description | IC REG LINEAR 1.5V 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $0.76600 | $7.66 |
25 | $0.63800 | $15.95 |
100 | $0.49300 | $49.30 |
250 | $0.42180 | $105.45 |
500 | $0.37796 | $188.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.32259 | $483.88 |
3,000 | $0.29486 | $884.58 |
4,500 | $0.28077 | $1,263.47 |
7,500 | $0.26499 | $1,987.42 |
10,500 | $0.25566 | $2,684.43 |
15,000 | $0.25000 | $3,750.00 |