
RT9030-12GQW | |
---|---|
DigiKey Part Number | 1028-1060-2-ND - Tape & Reel (TR) 1028-1060-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9030-12GQW |
Description | IC REG LINEAR 1.2V 150MA 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 67dB ~ 40dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.68800 | $6.88 |
25 | $0.57160 | $14.29 |
100 | $0.44010 | $44.01 |
250 | $0.37552 | $93.88 |
500 | $0.33576 | $167.88 |
1,000 | $0.30243 | $302.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26654 | $666.35 |
5,000 | $0.24446 | $1,222.30 |
7,500 | $0.23325 | $1,749.38 |
12,500 | $0.22068 | $2,758.50 |
17,500 | $0.21500 | $3,762.50 |