
RT9013B-2HGQWC | |
---|---|
DigiKey Part Number | 1028-RT9013B-2HGQWCTR-ND - Tape & Reel (TR) 1028-RT9013B-2HGQWCCT-ND - Cut Tape (CT) 1028-RT9013B-2HGQWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013B-2HGQWC |
Description | IC REG LINEAR 2.85V 300MA 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 50dB (10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26651 | $666.28 |
5,000 | $0.25928 | $1,296.40 |
7,500 | $0.25566 | $1,917.45 |
12,500 | $0.25165 | $3,145.62 |
17,500 | $0.24931 | $4,362.93 |
25,000 | $0.24706 | $6,176.50 |