USD

SOT-23-6
RT9008GE
Digi-Key Part Number
1028-1513-2-ND - Tape & Reel (TR)
1028-1513-1-ND - Cut Tape (CT)
1028-1513-6-ND - Digi-Reel®
Manufacturer
Richtek USA Inc.
Manufacturer Product Number
RT9008GE
Supplier
Description
IC LNR REG CTRLR SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Linear Regulator Controller IC Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Positive Fixed
Current - Supply
800µA
Voltage - Input
4.5V ~ 13.5V
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

20,853 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1028-1513-2
RT9008GETR
RT9008GETR-ND
Standard Package3,000