RT8884BGQW | |
---|---|
DigiKey Part Number | 1028-RT8884BGQWTR-ND - Tape & Reel (TR) 1028-RT8884BGQWCT-ND - Cut Tape (CT) 1028-RT8884BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8884BGQW |
Description | IC REG CTRLR INTEL WQFN-32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - PWM Controller, CPU core Voltage Regulator IC 4 Output 32-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller, CPU core | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $1.42100 | $14.21 |
25 | $1.19840 | $29.96 |
100 | $0.94710 | $94.71 |
250 | $0.82368 | $205.92 |
500 | $0.74776 | $373.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.58625 | $879.38 |