
RT8848AGQW | |
---|---|
DigiKey Part Number | 1028-RT8848AGQWTR-ND - Tape & Reel (TR) 1028-RT8848AGQWCT-ND - Cut Tape (CT) 1028-RT8848AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8848AGQW |
Description | IC PWM CTRLR BUCK WQFN-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 24V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start | |
Operating Temperature | -10°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.58900 | $45.89 |
25 | $4.23960 | $105.99 |
100 | $3.85580 | $385.58 |
250 | $3.67284 | $918.21 |
500 | $3.56258 | $1,781.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.42635 | $5,139.52 |