RT8243CZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8816BGQW

DigiKey Part Number
1028-RT8816BGQWTR-ND - Tape & Reel (TR)
1028-RT8816BGQWCT-ND - Cut Tape (CT)
1028-RT8816BGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8816BGQW
Description
IC PWM CTRLR BUCK WQFN-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Frequency - Switching
250kHz ~ 750kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Dead Time, Frequency Control, Phase Control, Power Good, Ramp, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
In-Stock: 1,151
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.37800$13.78
25$1.16200$29.05
100$0.91710$91.71
250$0.79696$199.24
500$0.72302$361.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.62963$944.45
3,000$0.58286$1,748.58
4,500$0.56250$2,531.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.