TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8471GJ5

Digi-Key Part Number
1028-1162-2-ND - Tape & Reel (TR)
1028-1162-1-ND - Cut Tape (CT)
1028-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8471GJ5
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Richtek USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
-
Dimming
Analog, PWM
Applications
Automotive, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.10000$1.10
10$0.98200$9.82
25$0.93200$23.30
100$0.76550$76.55
250$0.71560$178.90
500$0.63240$316.20
1,000$0.49926$499.26
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.47100$1,413.00