RT8237FZQW | |
---|---|
DigiKey Part Number | 1028-RT8237FZQWTR-ND - Tape & Reel (TR) 1028-RT8237FZQWCT-ND - Cut Tape (CT) 1028-RT8237FZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8237FZQW |
Description | IC REG CTRLR BUCK PWM WDFN-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 26V | |
Frequency - Switching | 290kHz ~ 430kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.21800 | $12.18 |
25 | $1.02400 | $25.60 |
100 | $0.80460 | $80.46 |
250 | $0.69680 | $174.20 |
500 | $0.63050 | $315.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.54675 | $820.12 |
3,000 | $0.50481 | $1,514.43 |
4,500 | $0.48351 | $2,175.80 |
7,500 | $0.47500 | $3,562.50 |