
RT8237EZQW(2) | |
---|---|
DigiKey Part Number | 1028-RT8237EZQW(2)TR-ND - Tape & Reel (TR) 1028-RT8237EZQW(2)CT-ND - Cut Tape (CT) 1028-RT8237EZQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8237EZQW(2) |
Description | HIGH EFFICIENCY SINGLE SYNCHRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 26V | |
Frequency - Switching | 290kHz ~ 430kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.48900 | $14.89 |
25 | $1.25760 | $31.44 |
100 | $0.99560 | $99.56 |
250 | $0.86692 | $216.73 |
500 | $0.78778 | $393.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.68783 | $1,031.75 |
3,000 | $0.63777 | $1,913.31 |
4,500 | $0.62500 | $2,812.50 |