RT6362GQW | |
---|---|
DigiKey Part Number | 1028-RT6362GQWTR-ND - Tape & Reel (TR) 1028-RT6362GQWCT-ND - Cut Tape (CT) 1028-RT6362GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6362GQW |
Description | IC REG BUCK ADJ 2.5A 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.70000 | $4.70 |
10 | $3.05400 | $30.54 |
25 | $2.62320 | $65.58 |
100 | $2.13660 | $213.66 |
250 | $1.89764 | $474.41 |
500 | $1.75060 | $875.30 |
1,000 | $1.63375 | $1,633.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54250 | $4,627.50 |