RT6272BHGJ6F

DigiKey Part Number
1028-RT6272BHGJ6FTR-ND - Tape & Reel (TR)
1028-RT6272BHGJ6FCT-ND - Cut Tape (CT)
1028-RT6272BHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6272BHGJ6F
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6 (FC)
Base Product Number
In-Stock: 2,419
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.66800$6.68
25$0.55480$13.87
100$0.42660$42.66
250$0.36372$90.93
500$0.32502$162.51
1,000$0.29258$292.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25161$754.83
6,000$0.23109$1,386.54
9,000$0.22067$1,986.03
15,000$0.20899$3,134.85
21,000$0.20625$4,331.25
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States