RT6253BHGJ6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 280
Unit Price: $0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,282
Unit Price: $0.37000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6253BHGJ6F

DigiKey Part Number
1028-RT6253BHGJ6FTR-ND - Tape & Reel (TR)
1028-RT6253BHGJ6FCT-ND - Cut Tape (CT)
1028-RT6253BHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6253BHGJ6F
Description
IC REG BUCK ADJ 3A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36420$1,092.60
6,000$0.35524$2,131.44
9,000$0.35075$3,156.75
15,000$0.34577$5,186.55
21,000$0.34287$7,200.27
Manufacturers Standard Package