RT6219BLGQW | |
---|---|
DigiKey Part Number | 1028-1454-2-ND - Tape & Reel (TR) 1028-1454-1-ND - Cut Tape (CT) 1028-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6219BLGQW |
Description | IC REG BUCK ADJ 4A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.36500 | $23.65 |
25 | $2.01920 | $50.48 |
100 | $1.62780 | $162.78 |
250 | $1.43560 | $358.90 |
500 | $1.31738 | $658.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.16805 | $1,752.08 |
3,000 | $1.16500 | $3,495.00 |