RT6212AHRGJ6F | |
---|---|
DigiKey Part Number | 1028-RT6212AHRGJ6FTR-ND - Tape & Reel (TR) 1028-RT6212AHRGJ6FCT-ND - Cut Tape (CT) 1028-RT6212AHRGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6212AHRGJ6F |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT6212AHRGJ6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 (FC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.82000 | $8.20 |
25 | $0.68400 | $17.10 |
100 | $0.52980 | $52.98 |
250 | $0.45408 | $113.52 |
500 | $0.40748 | $203.74 |
1,000 | $0.36842 | $368.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31910 | $957.30 |
6,000 | $0.29441 | $1,766.46 |
9,000 | $0.28186 | $2,536.74 |
15,000 | $0.27500 | $4,125.00 |