RT6158AWSC | |
---|---|
DigiKey Part Number | RT6158AWSCTR-ND - Tape & Reel (TR) RT6158AWSCCT-ND - Cut Tape (CT) RT6158AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6158AWSC |
Description | IC REG BUCK BOOST ADJ 2A 25WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.1V 1 Output 2A 25-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-WLCSP (2.07x2.33) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.30000 | $3.30 |
10 | $2.10500 | $21.05 |
25 | $1.79200 | $44.80 |
100 | $1.43790 | $143.79 |
250 | $1.26408 | $316.02 |
500 | $1.15714 | $578.57 |
1,000 | $1.06757 | $1,067.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99705 | $2,991.15 |