RT5509WSC | |
---|---|
DigiKey Part Number | RT5509WSCTR-ND - Tape & Reel (TR) RT5509WSCCT-ND - Cut Tape (CT) RT5509WSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5509WSC |
Description | IC AMP D MONO 4.4W WLCSP-48 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (3.04x2.99) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4.4W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 2V | |
Features | I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-WLCSP (3.04x2.99) | |
Package / Case | 48-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.29000 | $5.29 |
10 | $3.45600 | $34.56 |
25 | $2.97760 | $74.44 |
100 | $2.43730 | $243.73 |
250 | $2.17196 | $542.99 |
500 | $2.00874 | $1,004.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.62294 | $2,434.41 |
3,000 | $1.54244 | $4,627.32 |
4,500 | $1.50186 | $6,758.37 |