
RT5024GQW | |
|---|---|
DigiKey Part Number | 1028-RT5024GQWTR-ND - Tape & Reel (TR) 1028-RT5024GQWCT-ND - Cut Tape (CT) 1028-RT5024GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5024GQW |
Description | IC PMIC FOR CMOS DSC/DV WQFN-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Camera PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Camera | |
Current - Supply | 2mA (Max) | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.96447 | $2,946.70 |
| 3,000 | $1.92202 | $5,766.06 |
| 4,500 | $1.90076 | $8,553.42 |

