
RT2519WGQV | |
---|---|
DigiKey Part Number | 1028-RT2519WGQVTR-ND - Tape & Reel (TR) 1028-RT2519WGQVCT-ND - Cut Tape (CT) 1028-RT2519WGQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2519WGQV |
Description | IC REG LIN POS ADJ 1A 8-AL-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-AL-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-AL-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.52600 | $5.26 |
25 | $0.47240 | $11.81 |
100 | $0.41370 | $41.37 |
250 | $0.38568 | $96.42 |
500 | $0.36880 | $184.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.37170 | $557.55 |
3,000 | $0.34068 | $1,022.04 |
4,500 | $0.32492 | $1,462.14 |
7,500 | $0.30727 | $2,304.53 |
10,500 | $0.29750 | $3,123.75 |