EVB_RTQ6360GQW | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ6360GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ6360GQW |
Description | EVAL BOARD FOR RTQ6360GQW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ6360GQW - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 8V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | RTQ6360GQW | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.02000 | $45.02 |