
EVB_RTQ6056GF | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ6056GF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ6056GF |
Description | EVAL BOARD FOR RTQ6056 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ6056 - Current, Power Monitor Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current, Power Monitor | |
Embedded | No | |
Utilized IC / Part | RTQ6056 | |
Primary Attributes | 2.7V ~ 5.5V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.23000 | $61.23 |