
EVB_RTQ6050GF | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ6050GF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ6050GF |
Description | EVAL BOARD FOR RTQ6050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTQ6050 - Current Monitor: High Side Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Monitor: High Side | |
Embedded | No | |
Utilized IC / Part | RTQ6050 | |
Primary Attributes | 2.9V ~ 18V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.49000 | $37.49 |