
EVB_RTQ2533WGQV(2) | |
|---|---|
DigiKey Part Number | 1028-EVB_RTQ2533WGQV(2)-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ2533WGQV(2) |
Description | EVAL BOARD FOR RTQ2533W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ2533W - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V ~ 5.5V | |
Current - Output | 3A | |
Voltage - Input | 1.1V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | RTQ2533W | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.24000 | $38.24 |

