EVB_RTQ2532WGQV(2) | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ2532WGQV(2)-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ2532WGQV(2) |
Description | EVAL BOARD FOR RTQ2532W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ2532W - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V ~ 5.5V | |
Current - Output | 2A | |
Voltage - Input | 1.1V ~ 6.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | RTQ2532W | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.49000 | $37.49 |