
EVB_RTQ2103AGSP-QA | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ2103AGSP-QA-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ2103AGSP-QA |
Description | EVAL BOARD FOR RTQ2103A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTQ2103A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.7MHz | |
Contents | Board(s) | |
Utilized IC / Part | RTQ2103A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.02000 | $45.02 |