
EVB_RT9471DGQW(2) | |
---|---|
DigiKey Part Number | 1028-EVB_RT9471DGQW(2)-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT9471DGQW(2) |
Description | EVAL BOARD FOR RT9471D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT9471D - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | RT9471D | |
Primary Attributes | Li-Ion / Li-Pol (1 Cell) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.91000 | $69.91 |