EVB_RT4813AGQUF | |
---|---|
DigiKey Part Number | EVB_RT4813AGQUF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4813AGQUF |
Description | EVAL BOARD FOR RT4813A |
Customer Reference | |
Detailed Description | RT4813A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 5.5V | |
Current - Output | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RT4813A | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.02000 | $45.02 |