OS400-1006-010 | |
---|---|
DigiKey Part Number | 4203-OS400-1006-010-ND |
Manufacturer | |
Manufacturer Product Number | OS400-1006-010 |
Description | LOW PHASE NOISE -178DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±20ppb | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.817" L x 0.817" W (20.75mm x 20.75mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 5 | $287.50000 | $1,437.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $287.50000 | $1,437.50 |