SF2208E

DigiKey Part Number
2410-SF2208ETR2-ND - Tape & Reel (TR)
2410-SF2208ETR-ND - Tape & Reel (TR)
2410-SF2208E-ND
Manufacturer
Manufacturer Product Number
SF2208E
Description
FILTER, SAW, 1227 MHZ, 6SMD
Customer Reference
Detailed Description
1.227GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 0.95dB Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
RFMi
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Bag
Product Status
Active
Frequency - Center
1.227GHz
Bandwidth
-
Insertion Loss
0.95dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.97000$485.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.92600$2,778.00
Bag
QuantityUnit PriceExt Price
10$1.85100$18.51
Additional Resources
AttributeDescription
Other Names
2410-SF2208E
2410-SF2208ETR2
2410-SF2208ETR
Standard Package3,000