
RFF-1405-D1 | ||
---|---|---|
Digi-Key Part Number | 2737-RFF-1405-D1-ND | |
Manufacturer | ||
Manufacturer Product Number | RFF-1405-D1 | |
Description | F MALE CRIMP; 75 OHMS | |
Detailed Description | F Type Connector Plug, Male Pin 75Ohm Free Hanging (In-Line) Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | RF Industries | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75Ohm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RFF-1405-D1-DRAW |
HTML Datasheet | RFF-1405-D1-DRAW |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
50 | $6.87000 | $343.50 |
100 | $6.58000 | $658.00 |
Attribute | Description |
---|---|
Other Names | 2737-RFF-1405-D1 |
Standard Package | 1 |