
KM1 | ||
---|---|---|
Digi-Key Part Number | 1998-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | KM1 | |
Description | TRIPLE 2FF/3FF/4FF CAT-M VER | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | RevX Systems Corp. | |
Series | - | |
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Size / Dimension | 5.842mm Dia x 12.345mm L |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A002A1 |
HTSUS | 8523.59.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.44000 | $4.44 |
Attribute | Description |
---|---|
Other Names | 1998-1007 |
Standard Package | 1 |