300

DigiKey Part Number
1998-300-ND
Manufacturer
Manufacturer Product Number
300
Description
GLOBAL MICRO 3FF SIM TELE2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RevX Systems Corp.
Series
Packaging
Bulk
Part Status
Active
Format
3FF (Micro)
Class
-
Memory
-
Core Processor
-
Carrier Network
Global - TELE2
Network Technology
4G LTE
Features
DigiKey SIM Management
Operating Temperature
-25°C ~ 85°C
Size / Dimension
15mm L x 12mm W
In-Stock: 499
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12