MMFR2568B50K0V9 | |
---|---|
DigiKey Part Number | 4506-MMFR2568B50K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B50K0V9 |
Description | 50KOHMS 0.1% 0.25W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.91000 | $7.91 |
10 | $4.81300 | $48.13 |
25 | $4.01600 | $100.40 |
50 | $3.52640 | $176.32 |
100 | $3.11650 | $311.65 |
250 | $2.67480 | $668.70 |
500 | $2.66884 | $1,334.42 |