
P-414DA-6N.176 | |
|---|---|
DigiKey Part Number | 2829-P-414DA-6N.176-ND |
Manufacturer | |
Manufacturer Product Number | P-414DA-6N.176 |
Description | 6 AWG Closure.176 / 400 Series |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, Size 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, Size 6 | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.85000 | $354.85 |




